Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Rochester Electronics | 10 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more10
SNJ54BCT2240J
SNJ54BCT2240J
Texas Instruments
Yes
No
Active
DIP
DIP, DIP20,.3
20
not_compliant
EAR99
8542.39.00.01
Texas Instruments
2.07
33 OHM OUTPUT SERIES RESISTOR
ENABLE LOW
UNIDIRECTIONAL
BCT/FBT
R-GDIP-T20
e0
24.195 mm
50 pF
BUS DRIVER
0.012 A
4
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FBT2240DB Logic | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | SNJ54BCT2240J vs IDT54FBT2240DB |
5962-9093901MRA Logic | BCT/FBT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SNJ54BCT2240J vs 5962-9093901MRA |
IDT54FBT2240ADB Logic | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | SNJ54BCT2240J vs IDT54FBT2240ADB |