Part Details for SNJ54BCT8245AFKR by Texas Instruments
Overview of SNJ54BCT8245AFKR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54BCT8245AFKR
SNJ54BCT8245AFKR CAD Models
SNJ54BCT8245AFKR Part Data Attributes
|
SNJ54BCT8245AFKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54BCT8245AFKR
Texas Instruments
BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | BCT/FBT | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 52 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for SNJ54BCT8245AFKR
This table gives cross-reference parts and alternative options found for SNJ54BCT8245AFKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT8245AFKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54BCT8245AFK | Scan Test Devices With Octal Bus Transceivers 28-LCCC -55 to 125 | Texas Instruments | SNJ54BCT8245AFKR vs SNJ54BCT8245AFK |
SN54BCT8245FK | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8245AFKR vs SN54BCT8245FK |
SNJ54BCT8245FK | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8245AFKR vs SNJ54BCT8245FK |
5962-9172801Q3A | Scan Test Devices With Octal Bus Transceivers 28-LCCC -55 to 125 | Texas Instruments | SNJ54BCT8245AFKR vs 5962-9172801Q3A |
SN54BCT8245FKR | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8245AFKR vs SN54BCT8245FKR |
SN54BCT8245FK-00 | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8245AFKR vs SN54BCT8245FK-00 |
5962-9172801Q3X | BCT/FBT SERIES, OCTAL 1-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | SNJ54BCT8245AFKR vs 5962-9172801Q3X |
SN54BCT8245AFKR | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8245AFKR vs SN54BCT8245AFKR |
5962-9172801M3A | BOUNDARY SCAN TRANSCEIVER | Texas Instruments | SNJ54BCT8245AFKR vs 5962-9172801M3A |