SNJ54F10W
Description: NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, DFP-14

Overview of SNJ54F10W by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SNJ54F10W by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54F10W by Rochester Electronics LLC

SNJ54F10W
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
CERAMIC, DFP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDFP-F14
Length
9.21 mm
Logic IC Type
NAND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
7 ns
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.29 mm
Want to compare parts?
  1. SNJ54F10W
    Rochester Electronics LLC
    NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, DFP-14
    VS

Alternate Parts for SNJ54F10W

This table gives cross-reference parts and alternative options found for SNJ54F10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F10SJX_NL NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SNJ54F10W vs 74F10SJX_NL
SN74S10J NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14, DIP-14 Rochester Electronics LLC SNJ54F10W vs SN74S10J
SN74S10NE4 NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Rochester Electronics LLC SNJ54F10W vs SN74S10NE4
SN74S10N3 NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 Rochester Electronics LLC SNJ54F10W vs SN74S10N3
74F10PCX IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, DIP14, 0.300 INCH,PLASTIC,DIP-14, Gate Texas Instruments SNJ54F10W vs 74F10PCX
74ACT11010DR NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO16, PLASTIC, SO-16 Rochester Electronics LLC SNJ54F10W vs 74ACT11010DR
SN54S10FK NAND Gate, S Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC SNJ54F10W vs SN54S10FK
74ACT11010D NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO16, PLASTIC, SO-16 Rochester Electronics LLC SNJ54F10W vs 74ACT11010D
SN74F10DRE4 NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC SNJ54F10W vs SN74F10DRE4
N74F10D NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, MS-012AB, SOT108-1, SOP-14 Rochester Electronics LLC SNJ54F10W vs N74F10D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54F10W by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54F10W by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SNJ54F10W would you like to use for your alert(s)?
  • Please alert me when SNJ54F10W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54F10W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54F10W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54F10W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54F10W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54F10W by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: