Logic
SNJ54F27J
Texas Instruments
Description: Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125

Overview of SNJ54F27J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Computing and Data Storage Healthcare

Price & Stock for SNJ54F27J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 10
  • 1 $8.9600
  • 4 $5.8240
$5.8240 / $8.9600 Buy Now
Bristol Electronics   2
RFQ
Quest Components Logic Circuit, 3 3-Input NOR, F-TTL, 14 Pin, Ceramic, DIP 216
  • 1 $20.9970
  • 59 $16.3310
  • 123 $14.9312
$14.9312 / $20.9970 Buy Now
Quest Components Logic Circuit, 3 3-Input NOR, F-TTL, 14 Pin, Ceramic, DIP 24
  • 1 $14.4000
  • 3 $10.5600
  • 8 $9.6000
$9.6000 / $14.4000 Buy Now
Quest Components Logic Circuit, 3 3-Input NOR, F-TTL, 14 Pin, Ceramic, DIP 17
  • 1 $14.4000
  • 3 $10.5600
  • 8 $9.6000
$9.6000 / $14.4000 Buy Now
Quest Components Logic Circuit, 3 3-Input NOR, F-TTL, 14 Pin, Ceramic, DIP 8
  • 1 $12.0000
  • 2 $8.0000
  • 4 $6.0000
$6.0000 / $12.0000 Buy Now

CAD Models for SNJ54F27J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SNJ54F27J by Texas Instruments

SNJ54F27J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
F/FAST
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.001 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
12 mA
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SNJ54F27J
    Texas Instruments
    Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
    VS

Alternate Parts for SNJ54F27J

This table gives cross-reference parts and alternative options found for SNJ54F27J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F27J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F02SPCQR NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation SNJ54F27J vs 74F02SPCQR
74F02SPC NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation SNJ54F27J vs 74F02SPC
MC54F02JD F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SNJ54F27J vs MC54F02JD
SN74F27N 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 Texas Instruments SNJ54F27J vs SN74F27N
5962-8951001CA Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 Texas Instruments SNJ54F27J vs 5962-8951001CA
74F02DC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14 Texas Instruments SNJ54F27J vs 74F02DC
M38510/33301BCX F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SNJ54F27J vs M38510/33301BCX
54F02/BCA NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 YAGEO Corporation SNJ54F27J vs 54F02/BCA
I74F27N NOR Gate Nexperia SNJ54F27J vs I74F27N
SN74F02NE4 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 Texas Instruments SNJ54F27J vs SN74F02NE4
Part Number Description Manufacturer Compare
5962-8951001CA Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 Texas Instruments SNJ54F27J vs 5962-8951001CA
5962-8404101VCX HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54F27J vs 5962-8404101VCX
74HC4002N,652 74HC(T)4002 - Dual 4-input NOR gate DIP 14-Pin NXP Semiconductors SNJ54F27J vs 74HC4002N,652
8404201CA Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 Texas Instruments SNJ54F27J vs 8404201CA
5962-8951001CX F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments SNJ54F27J vs 5962-8951001CX
5962-9757801QCA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 Texas Instruments SNJ54F27J vs 5962-9757801QCA
SN74F02NE4 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 Texas Instruments SNJ54F27J vs SN74F02NE4
HD74HC02P HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation SNJ54F27J vs HD74HC02P
8404201CX NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor SNJ54F27J vs 8404201CX
MC54F02J F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 Motorola Mobility LLC SNJ54F27J vs MC54F02J

Related Parts for SNJ54F27J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54F27J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54F27J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54F27J would you like to use for your alert(s)?
  • Please alert me when SNJ54F27J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54F27J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54F27J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54F27J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54F27J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54F27J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: