Logic
SNJ54F51J
Texas Instruments
Description: F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14

Overview of SNJ54F51J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SNJ54F51J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $18.2534
  • 2 $17.0365
$17.0365 / $18.2534 Buy Now

CAD Models for SNJ54F51J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54F51J by Texas Instruments

SNJ54F51J
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
ASYMMETRICAL INPUTS
Family
F/FAST
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND-OR-INVERT GATE
Max I(ol)
0.02 A
Number of Functions
2
Number of Inputs
6
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
7.5 mA
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SNJ54F51J
    Texas Instruments
    F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14
    VS

Alternate Parts for SNJ54F51J

This table gives cross-reference parts and alternative options found for SNJ54F51J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F51J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F51C AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products SNJ54F51J vs 54F51C
N74F51N AND-OR-Invert Gate Nexperia SNJ54F51J vs N74F51N
MC74F51J F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SNJ54F51J vs MC74F51J
MC74F51ND F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SNJ54F51J vs MC74F51ND
5962-8877401CA IC F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, DIP14, Gate NXP Semiconductors SNJ54F51J vs 5962-8877401CA
54F51C F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 Motorola Mobility LLC SNJ54F51J vs 54F51C
MC54F51J F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 Motorola Mobility LLC SNJ54F51J vs MC54F51J
MC74F51JD F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SNJ54F51J vs MC74F51JD
N74F51N AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, PDIP14 YAGEO Corporation SNJ54F51J vs N74F51N
933769260602 F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 NXP Semiconductors SNJ54F51J vs 933769260602
Part Number Description Manufacturer Compare
SNJ54F51FK F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CQCC20, CERAMIC, CC-20 Texas Instruments SNJ54F51J vs SNJ54F51FK
SN74HC51N-00 HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14 Texas Instruments SNJ54F51J vs SN74HC51N-00
MC54HC51J AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products SNJ54F51J vs MC54HC51J
SNJ54HC51FK-00 HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CQCC20 Texas Instruments SNJ54F51J vs SNJ54HC51FK-00
54F64/BCAJC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 Motorola Mobility LLC SNJ54F51J vs 54F64/BCAJC
MC74HC51N HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SNJ54F51J vs MC74HC51N
SNJ54HC51FH AND-OR-Invert Gate Rochester Electronics LLC SNJ54F51J vs SNJ54HC51FH
M38510/33401SCA IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation SNJ54F51J vs M38510/33401SCA
M54HC51F1 HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics SNJ54F51J vs M54HC51F1
TC74HC51AP IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate Toshiba America Electronic Components SNJ54F51J vs TC74HC51AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54F51J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54F51J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54F51J would you like to use for your alert(s)?
  • Please alert me when SNJ54F51J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54F51J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54F51J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54F51J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54F51J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54F51J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: