Part Details for SNJ54F74J by Texas Instruments
Results Overview of SNJ54F74J by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54F74J Information
SNJ54F74J by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54F74J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 559 |
|
RFQ | ||
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Component Electronics, Inc | DIP 14P PICK#205095 | 1 |
|
$7.5000 / $11.5400 | Buy Now |
|
|
Vyrian | Active | 1571 |
|
RFQ |
US Tariff Estimator: SNJ54F74J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SNJ54F74J
SNJ54F74J Part Data Attributes
|
|
SNJ54F74J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F74J
Texas Instruments
Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | DIP | |
| Package Description | DIP, DIP14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/FAST | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | D FLIP-FLOP | |
| Max Frequency@Nom-Sup | 80000000 Hz | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | COMPLEMENTARY | |
| Package Body Material | CERAMIC, GLASS-SEALED | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Packing Method | TUBE | |
| Power Supply Current-Max (ICC) | 16 mA | |
| Prop. Delay@Nom-Sup | 10.5 ns | |
| Propagation Delay (tpd) | 10.5 ns | |
| Qualification Status | Not Qualified | |
| Screening Level | MIL-PRF-38535 | |
| Seated Height-Max | 5.08 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | NO | |
| Technology | TTL | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Trigger Type | POSITIVE EDGE | |
| Width | 6.67 mm | |
| fmax-Min | 80 MHz |
Alternate Parts for SNJ54F74J
This table gives cross-reference parts and alternative options found for SNJ54F74J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F74J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74F5074N | NXP Semiconductors | Check for Price | IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14, FF/Latch | SNJ54F74J vs N74F5074N |
| MC54F74JD | Motorola Semiconductor Products | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | SNJ54F74J vs MC54F74JD |
| M38510/34101SCA | NXP Semiconductors | Check for Price | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch | SNJ54F74J vs M38510/34101SCA |
| M38510/34101BCA | QP Semiconductor | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SNJ54F74J vs M38510/34101BCA |
| M38510/34101SCA | Texas Instruments | Check for Price | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | SNJ54F74J vs M38510/34101SCA |
| 5962-9759201QCA | Texas Instruments | Check for Price | Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125 | SNJ54F74J vs 5962-9759201QCA |
| M38510/34101BCX | Teledyne e2v | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, | SNJ54F74J vs M38510/34101BCX |
| 54F74/BCA | YAGEO Corporation | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | SNJ54F74J vs 54F74/BCA |
| JM38510/34101BCA | Motorola Semiconductor Products | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERDIP-14 | SNJ54F74J vs JM38510/34101BCA |
SNJ54F74J Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for SNJ54F74J is 4.5V to 5.5V, although it can operate from 3V to 5.5V with reduced performance.
-
Input transition times should be less than 10ns to ensure proper operation. If slower transition times are required, a Schmitt-trigger input or a buffer stage can be used to improve signal quality.
-
The maximum clock frequency supported by the SNJ54F74J is 25MHz, although it can operate at higher frequencies with reduced performance and increased power consumption.
-
Power sequencing is critical for the SNJ54F74J. Ensure that VCC is applied before any input signals, and that all input signals are at a valid logic level before VCC reaches 2.5V.
-
A decoupling capacitor of 0.1uF to 1uF is recommended to be placed as close as possible to the VCC pin to reduce noise and improve stability.