Logic
SNJ54GTL16923HVR
Texas Instruments
Description: GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQFP68, CERAMIC, QFP-68

Overview of SNJ54GTL16923HVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SNJ54GTL16923HVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54GTL16923HVR by Texas Instruments

SNJ54GTL16923HVR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
QFF,
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
GTL/TVC
JESD-30 Code
S-GQFP-F68
Length
12.51 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
9
Number of Functions
2
Number of Ports
2
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
QFF
Package Equivalence Code
QFL68,.5SQ,25
Package Shape
SQUARE
Package Style
FLATPACK
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
3.86 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
12.51 mm
Want to compare parts?
  1. SNJ54GTL16923HVR
    Texas Instruments
    GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQFP68, CERAMIC, QFP-68
    VS

Alternate Parts for SNJ54GTL16923HVR

This table gives cross-reference parts and alternative options found for SNJ54GTL16923HVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54GTL16923HVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54GTL16923HV GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQFP68, CERAMIC, QFP-68 Texas Instruments SNJ54GTL16923HVR vs SNJ54GTL16923HV
SN54GTL16923HV GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQFP68, CERAMIC, QFP-68 Texas Instruments SNJ54GTL16923HVR vs SN54GTL16923HV
SN54GTL16923HVR GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQFP68, CERAMIC, QFP-68 Texas Instruments SNJ54GTL16923HVR vs SN54GTL16923HVR
Part Number Description Manufacturer Compare
CD74HC652H Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS Harris Semiconductor SNJ54GTL16923HVR vs CD74HC652H
SN74GTLP1395PWRE4 GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SNJ54GTL16923HVR vs SN74GTLP1395PWRE4
SN74GTLPH16945GR 16-Bit LVTTL-to-GTLP Bus Transceiver 48-TSSOP -40 to 85 Texas Instruments SNJ54GTL16923HVR vs SN74GTLPH16945GR
SN74GTLP1394DR 2-Bit LVTTL-to-GTLP Adj-Edge-Rate Bus Xcvr w/Split LVTTL Port, Feedback Path, & Selectable Polarity 16-SOIC -40 to 85 Texas Instruments SNJ54GTL16923HVR vs SN74GTLP1394DR
CD74AC652M96G4 AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SOIC-24 Texas Instruments SNJ54GTL16923HVR vs CD74AC652M96G4
SN74GTLP1395DWE4 Two 1-Bit LVTTL/GTLP Adj-Edge-Rate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-SOIC -40 to 85 Texas Instruments SNJ54GTL16923HVR vs SN74GTLP1395DWE4
SN74HC652DW Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SNJ54GTL16923HVR vs SN74HC652DW
CD74HC652EN High Speed CMOS Logic Octal Bus Transceiver/Registers with 3-State Outputs 24-PDIP -55 to 125 Texas Instruments SNJ54GTL16923HVR vs CD74HC652EN
GTLP1B153M Bus Transceiver, GTLP Series, 1-Func, 1-Bit, True Output, BICMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Rochester Electronics LLC SNJ54GTL16923HVR vs GTLP1B153M
SN74GTLP1395DGVR GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SNJ54GTL16923HVR vs SN74GTLP1395DGVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54GTL16923HVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54GTL16923HVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54GTL16923HVR would you like to use for your alert(s)?
  • Please alert me when SNJ54GTL16923HVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54GTL16923HVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54GTL16923HVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54GTL16923HVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54GTL16923HVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54GTL16923HVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: