Part Details for SNJ54H21W by Texas Instruments
Overview of SNJ54H21W by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SNJ54H21W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54H21W-ND
|
DigiKey | IC GATE AND 4-INP Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
531 In Stock |
|
$11.4800 | Buy Now |
|
Quest Components | 2 |
|
$18.3962 / $19.7102 | Buy Now | |
|
Rochester Electronics | AND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 531 |
|
$9.8500 / $11.5900 | Buy Now |
Part Details for SNJ54H21W
SNJ54H21W CAD Models
SNJ54H21W Part Data Attributes
|
SNJ54H21W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54H21W
Texas Instruments
TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | HERMETIC SEALED, CERAMIC, FP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 8.725 mm | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.35 mm |
Alternate Parts for SNJ54H21W
This table gives cross-reference parts and alternative options found for SNJ54H21W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54H21W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/15503BCC | IC TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | SNJ54H21W vs JM38510/15503BCC |
JM38510/15503BCB | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Philips Semiconductors | SNJ54H21W vs JM38510/15503BCB |
SNJ54H21W-00 | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDFP14 | Texas Instruments | SNJ54H21W vs SNJ54H21W-00 |
SNJ54H21J | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Texas Instruments | SNJ54H21W vs SNJ54H21J |
74H21J | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Texas Instruments | SNJ54H21W vs 74H21J |
JM38510/15503BCC | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Philips Semiconductors | SNJ54H21W vs JM38510/15503BCC |
74H21N | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, PDIP14 | Texas Instruments | SNJ54H21W vs 74H21N |
54H21W | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDFP14 | Texas Instruments | SNJ54H21W vs 54H21W |
JM38510/15503BCB | AND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | SNJ54H21W vs JM38510/15503BCB |
JM38510/15503BCA | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Philips Semiconductors | SNJ54H21W vs JM38510/15503BCA |