SNJ54HC126J-00
Texas Instruments
Description: HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14

Overview of SNJ54HC126J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54HC126J Texas Instruments Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125

CAD Models for SNJ54HC126J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54HC126J-00 by Texas Instruments

SNJ54HC126J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
45 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNJ54HC126J-00
    Texas Instruments
    HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14
    VS

Alternate Parts for SNJ54HC126J-00

This table gives cross-reference parts and alternative options found for SNJ54HC126J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC126J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM54HC126J IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14, Bus Driver/Transceiver National Semiconductor Corporation SNJ54HC126J-00 vs MM54HC126J
CD74HC126EE4 High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-PDIP -55 to 125 Texas Instruments SNJ54HC126J-00 vs CD74HC126EE4
M74HC126B1N HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 STMicroelectronics SNJ54HC126J-00 vs M74HC126B1N
5962-8684801CA Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor SNJ54HC126J-00 vs 5962-8684801CA
GD74HC126J Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, Goldstar Electron Co Ltd SNJ54HC126J-00 vs GD74HC126J
5962-8684801CX HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54HC126J-00 vs 5962-8684801CX
M54HC126F1R HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 STMicroelectronics SNJ54HC126J-00 vs M54HC126F1R
MM54HC126J Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, CERDIP-14 Rochester Electronics LLC SNJ54HC126J-00 vs MM54HC126J
CD54HC126F3A Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC SNJ54HC126J-00 vs CD54HC126F3A
MM74HC126J IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14, Bus Driver/Transceiver National Semiconductor Corporation SNJ54HC126J-00 vs MM74HC126J
Part Number Description Manufacturer Compare
MM54HC126J IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14, Bus Driver/Transceiver National Semiconductor Corporation SNJ54HC126J-00 vs MM54HC126J
M54HC126F1R HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 STMicroelectronics SNJ54HC126J-00 vs M54HC126F1R
SN74HC126N 4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -40 to 85 Texas Instruments SNJ54HC126J-00 vs SN74HC126N
SN74HC126NE4 Quadruple Bus Buffer Gates With 3-State Outputs 14-PDIP -40 to 85 Texas Instruments SNJ54HC126J-00 vs SN74HC126NE4
MM54HC126J Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, CERDIP-14 Rochester Electronics LLC SNJ54HC126J-00 vs MM54HC126J
GD74HC126J Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, Goldstar Electron Co Ltd SNJ54HC126J-00 vs GD74HC126J
M74HC126B1N HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 STMicroelectronics SNJ54HC126J-00 vs M74HC126B1N
MM74HC126J IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14, Bus Driver/Transceiver National Semiconductor Corporation SNJ54HC126J-00 vs MM74HC126J
5962-8684801CX HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54HC126J-00 vs 5962-8684801CX
5962-8684801CX Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor SNJ54HC126J-00 vs 5962-8684801CX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54HC126J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54HC126J-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54HC126J-00 would you like to use for your alert(s)?
  • Please alert me when SNJ54HC126J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54HC126J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54HC126J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54HC126J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54HC126J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54HC126J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: