If you like Findchips… You will love Findchips PRO. Try it Now.
Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
SNJ54HC163J
Texas Instruments
Yes
No
Active
TEXAS INSTRUMENTS INC
DIP
DIP, DIP16,.3
16
not_compliant
EAR99
8542.39.00.01
1 Week
Texas Instruments
1.53
RCO OUTPUT
UP
HC
R-GDIP-T16
e0
19.56 mm
50 pF
BINARY COUNTER
21000000 Hz
0.0052 A
SYNCHRONOUS
4
1
16
125 °C
-55 °C
CERAMIC, GLASS-SEALED
DIP
DIP16,.3
RECTANGULAR
IN-LINE
TUBE
NOT SPECIFIED
2/6 V
0.08 mA
46 ns
310 ns
Not Qualified
MIL-PRF-38535
5.08 mm
Counters
6 V
2 V
5 V
NO
CMOS
MILITARY
Tin/Lead (Sn/Pb)
THROUGH-HOLE
2.54 mm
DUAL
NOT SPECIFIED
POSITIVE EDGE
7.62 mm
25 MHz
247
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC163N-00 Logic | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 | Texas Instruments | SNJ54HC163J vs SN74HC163N-00 |
MC54HC163J Logic | IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | Freescale Semiconductor | SNJ54HC163J vs MC54HC163J |
SN54HC163J Logic | Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | SNJ54HC163J vs SN54HC163J |
1,453,827 of 3,262,357 parts
+0.13% change vs. last year72,543 of 25,627 parts
+0.28% change vs. last year31,374 of 1,133 parts
+0.34% change vs. last year