SNJ54HC366FK-00
Texas Instruments
Description: HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20

Overview of SNJ54HC366FK-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for SNJ54HC366FK-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54HC366FK-00 by Texas Instruments

SNJ54HC366FK-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
HC/UH
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SNJ54HC366FK-00
    Texas Instruments
    HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20
    VS

Alternate Parts for SNJ54HC366FK-00

This table gives cross-reference parts and alternative options found for SNJ54HC366FK-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC366FK-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-86828012X Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SNJ54HC366FK-00 vs 5962-86828012X
5962-86828012X HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54HC366FK-00 vs 5962-86828012X
5962-86828012A HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54HC366FK-00 vs 5962-86828012A
5962-86828012C HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54HC366FK-00 vs 5962-86828012C
5962-86828012C HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54HC366FK-00 vs 5962-86828012C
MM54HC366E IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver Texas Instruments SNJ54HC366FK-00 vs MM54HC366E
5962-86828012X HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54HC366FK-00 vs 5962-86828012X
SN54HC366FK-00 HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SNJ54HC366FK-00 vs SN54HC366FK-00
5962-86828012A Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SNJ54HC366FK-00 vs 5962-86828012A
Part Number Description Manufacturer Compare
5962-86828012X Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SNJ54HC366FK-00 vs 5962-86828012X
5962-86828012C HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54HC366FK-00 vs 5962-86828012C
5962-86828012A HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54HC366FK-00 vs 5962-86828012A
5962-86828012X HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54HC366FK-00 vs 5962-86828012X
5962-86828012C HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54HC366FK-00 vs 5962-86828012C
MM54HC366E IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver Texas Instruments SNJ54HC366FK-00 vs MM54HC366E
5962-86828012X HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54HC366FK-00 vs 5962-86828012X
SN54HC366FK-00 HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SNJ54HC366FK-00 vs SN54HC366FK-00
5962-86828012A Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SNJ54HC366FK-00 vs 5962-86828012A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54HC366FK-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54HC366FK-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54HC366FK-00 would you like to use for your alert(s)?
  • Please alert me when SNJ54HC366FK-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54HC366FK-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54HC366FK-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54HC366FK-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54HC366FK-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54HC366FK-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: