Part Details for SNJ54HC688J by Texas Instruments
Overview of SNJ54HC688J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SNJ54HC688J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54HC688J-ND
|
DigiKey | 8-BIT IDENTITY COMPARATORS 20-CD Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J56:1989_00818828
|
Arrow Electronics | Identity Comparator 8-Bit Inverting 20-Pin CDIP Tube Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Date Code: 2122 | Europe - 20 |
|
$27.1055 / $32.8440 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Ceramic, DIP | 92 |
|
Buy Now | |
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Ceramic, DIP | 18 |
|
$26.9640 / $29.9600 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Ceramic, DIP | 4 |
|
$30.8368 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Ceramic, DIP | 1 |
|
$35.9520 | Buy Now |
|
Ameya Holding Limited | 2541 |
|
RFQ | ||
|
Chip1Cloud | 8-BIT IDENTITY COMPARATORS | 2000 |
|
RFQ | |
|
Perfect Parts Corporation | 7 |
|
RFQ |
Part Details for SNJ54HC688J
SNJ54HC688J CAD Models
SNJ54HC688J Part Data Attributes
|
SNJ54HC688J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC688J
Texas Instruments
8-Bit Identity Comparators 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 313 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54HC688J
This table gives cross-reference parts and alternative options found for SNJ54HC688J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC688J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC688N | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | NXP Semiconductors | SNJ54HC688J vs 74HC688N |
MM74HC688J | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | SNJ54HC688J vs MM74HC688J |
MC74HC688DWS | Identity Comparator, | Rochester Electronics LLC | SNJ54HC688J vs MC74HC688DWS |
MM54HC688J | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Rochester Electronics LLC | SNJ54HC688J vs MM54HC688J |
5962-8681801RA | 8-Bit Identity Comparators 20-CDIP -55 to 125 | Texas Instruments | SNJ54HC688J vs 5962-8681801RA |
M74HC688F1 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | SNJ54HC688J vs M74HC688F1 |
M54HC688F1R | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | SNJ54HC688J vs M54HC688F1R |
CD54HC688F | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | SNJ54HC688J vs CD54HC688F |
MM54HC688J | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | SNJ54HC688J vs MM54HC688J |
5962-8681801RX | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Intersil Corporation | SNJ54HC688J vs 5962-8681801RX |