If you like Findchips… You will love Findchips PRO. Try it Now.
HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14
SNJ54HCT00J-00
Obsolete
TEXAS INSTRUMENTS INC
DIP,
unknown
8542.39.00.01
Texas Instruments
5.28
HCT
R-GDIP-T14
19.56 mm
50 pF
NAND GATE
4
2
14
125 °C
-55 °C
CERAMIC, GLASS-SEALED
DIP
RECTANGULAR
IN-LINE
30 ns
Not Qualified
5.08 mm
5.5 V
4.5 V
5 V
NO
CMOS
MILITARY
THROUGH-HOLE
2.54 mm
DUAL
7.62 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC132AND Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SNJ54HCT00J-00 vs MC74HC132AND |
M54HC132F1R Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SNJ54HCT00J-00 vs M54HC132F1R |
SNJ54HCT00J Logic | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ54HCT00J-00 vs SNJ54HCT00J |
DV74HCT132AN Logic | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SNJ54HCT00J-00 vs DV74HCT132AN |
MC54HCT00AJ Logic | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SNJ54HCT00J-00 vs MC54HCT00AJ |