If you like Findchips… You will love Findchips PRO. Try it Now.
HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
SNJ54HCT00J
No
Obsolete
TEXAS INSTRUMENTS INC
DIP
DIP, DIP14,.3
14
not_compliant
8542.39.00.01
Texas Instruments
5.28
HCT
R-GDIP-T14
19.56 mm
50 pF
NAND GATE
0.004 A
4
2
14
125 °C
-55 °C
CERAMIC, GLASS-SEALED
DIP
DIP14,.3
RECTANGULAR
IN-LINE
TUBE
NOT SPECIFIED
5 V
30 ns
25 ns
Not Qualified
NO
MIL-PRF-38535
5.08 mm
Gates
5.5 V
4.5 V
5 V
NO
CMOS
MILITARY
THROUGH-HOLE
2.54 mm
DUAL
NOT SPECIFIED
7.62 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT00EE4 Logic | High Speed CMOS Logic Quad 2-Input NAND Gates 14-PDIP -55 to 125 | Texas Instruments | SNJ54HCT00J vs CD74HCT00EE4 |
GD74HC132 Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | SNJ54HCT00J vs GD74HC132 |
74HCT132N Logic | NAND Gate, CMOS, PDIP14, | Philips Semiconductors | SNJ54HCT00J vs 74HCT132N |
M54HC132D1 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SNJ54HCT00J vs M54HC132D1 |
GD74HCT00 Logic | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, DIP-14 | MagnaChip Semiconductor Ltd | SNJ54HCT00J vs GD74HCT00 |