SNJ54L86T-00
Texas Instruments
Description: IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14, Gate

Overview of SNJ54L86T-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare Medical Imaging Robotics and Drones

CAD Models for SNJ54L86T-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54L86T-00 by Texas Instruments

SNJ54L86T-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-GDFP-F14
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
6.68 mA
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. SNJ54L86T-00
    Texas Instruments
    IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14, Gate
    VS

Alternate Parts for SNJ54L86T-00

This table gives cross-reference parts and alternative options found for SNJ54L86T-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54L86T-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54L86T-07 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SNJ54L86T-07
SN54L86T-17 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SN54L86T-17
SNJ54L86T-02 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SNJ54L86T-02
SN54L86T-11 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SN54L86T-11
M38510/02601BAB XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 SRI International Sarnoff SNJ54L86T-00 vs M38510/02601BAB
SN54L86T-12 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SN54L86T-12
SN54L86T-04 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SN54L86T-04
SNJ54L86T-03 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SNJ54L86T-03
SN54L86T-03 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SN54L86T-03
SNJ54L86T-10 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SNJ54L86T-10
Part Number Description Manufacturer Compare
SNJ54L86T-06 IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14, Gate Texas Instruments SNJ54L86T-00 vs SNJ54L86T-06
SNJ54L86T-12 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SNJ54L86T-12
SNJ54L86T-17 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SNJ54L86T-17
SN54L86T-00 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SN54L86T-00
SN54L86T-16 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SN54L86T-16
SN54L86T-05 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SN54L86T-05
SNJ54L86T-13 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SNJ54L86T-13
SN54L86T-14 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SN54L86T-14
SN54L86T-11 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SN54L86T-11
SNJ54L86T-07 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SNJ54L86T-00 vs SNJ54L86T-07

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54L86T-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54L86T-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54L86T-00 would you like to use for your alert(s)?
  • Please alert me when SNJ54L86T-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54L86T-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54L86T-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54L86T-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54L86T-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54L86T-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: