-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Retriggerable Monostable Multivibrators 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54LS123J-ND
|
DigiKey | RETRIGGERABLE MONOSTABLE MULTIVI Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP | 71 |
|
$11.2453 / $18.7422 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP | 1 |
|
$7.7400 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP | 36 |
|
$17.3365 / $21.0850 | Buy Now |
|
Ameya Holding Limited | 38887 |
|
RFQ | ||
|
Chip1Cloud | RETRIGGERABLE MONOSTABLE MULTIVIBRATORS | 9500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$10.0000 / $15.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNJ54LS123J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS123J
Texas Instruments
Retriggerable Monostable Multivibrators 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SNJ54LS123J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS123J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31401BEA | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | Texas Instruments | SNJ54LS123J vs M38510/31401BEA |
SN74LS123JD | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SNJ54LS123J vs SN74LS123JD |
5962-7603901VEA | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | Texas Instruments | SNJ54LS123J vs 5962-7603901VEA |
SN74LS123JDS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SNJ54LS123J vs SN74LS123JDS |
SN74LS123N | Dual retriggerable monostable multivibrators 16-PDIP 0 to 70 | Texas Instruments | SNJ54LS123J vs SN74LS123N |
7603901EX | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SNJ54LS123J vs 7603901EX |
7603901EA | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERDIP-16 | Motorola Mobility LLC | SNJ54LS123J vs 7603901EA |
7603901EA | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SNJ54LS123J vs 7603901EA |
GD74LS123 | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, | Goldstar Electron Co Ltd | SNJ54LS123J vs GD74LS123 |
SN74LS123ND | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 648-08 | Motorola Semiconductor Products | SNJ54LS123J vs SN74LS123ND |