Part Details for SNJ54LS20W by Motorola Mobility LLC
Overview of SNJ54LS20W by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for SNJ54LS20W
SNJ54LS20W CAD Models
SNJ54LS20W Part Data Attributes
|
SNJ54LS20W
Motorola Mobility LLC
Buy Now
|
Compare Parts:
SNJ54LS20W
Motorola Mobility LLC
NAND GATE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | NAND GATE | |
Qualification Status | Not Qualified |
Alternate Parts for SNJ54LS20W
This table gives cross-reference parts and alternative options found for SNJ54LS20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54H20W | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54LS20W vs SN54H20W |
SN54H20W-00 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54LS20W vs SN54H20W-00 |
SNJ54H20W-10 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54LS20W vs SNJ54H20W-10 |
SNJ54HC20W | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | SNJ54LS20W vs SNJ54HC20W |
SNJ54LS20W-10 | LS SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54LS20W vs SNJ54LS20W-10 |
SN74LS20W | NAND Gate | Rochester Electronics LLC | SNJ54LS20W vs SN74LS20W |
SN54LS20W | LS SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ54LS20W vs SN54LS20W |
SN54H20W-10 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54LS20W vs SN54H20W-10 |
SNJ54H20W | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 | Texas Instruments | SNJ54LS20W vs SNJ54H20W |
SN54LS20W-10 | LS SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54LS20W vs SN54LS20W-10 |