Part Details for SNJ54LS245J-00 by Texas Instruments
Overview of SNJ54LS245J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SNJ54LS245J-00
SNJ54LS245J-00 CAD Models
SNJ54LS245J-00 Part Data Attributes
|
SNJ54LS245J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS245J-00
Texas Instruments
IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54LS245J-00
This table gives cross-reference parts and alternative options found for SNJ54LS245J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS245J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS245JP4 | Bus Transceiver, | Rochester Electronics LLC | SNJ54LS245J-00 vs SN74LS245JP4 |
HD74LS245P | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 6.3 X 24.5 MM, 2.54 PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | SNJ54LS245J-00 vs HD74LS245P |
SN74LS245ND | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SNJ54LS245J-00 vs SN74LS245ND |
T74LS245B1 | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SNJ54LS245J-00 vs T74LS245B1 |
SN74LS245JD | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SNJ54LS245J-00 vs SN74LS245JD |
DM74LS245N | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | SNJ54LS245J-00 vs DM74LS245N |
N74LS245N | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, | YAGEO Corporation | SNJ54LS245J-00 vs N74LS245N |
74LS245PCQR | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Fairchild Semiconductor Corporation | SNJ54LS245J-00 vs 74LS245PCQR |
DM74LS245J | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,20PIN,CERAMIC | National Semiconductor Corporation | SNJ54LS245J-00 vs DM74LS245J |
SN74LS245NS | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SNJ54LS245J-00 vs SN74LS245NS |