Part Details for SNJ54LS292W by Texas Instruments
Overview of SNJ54LS292W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for SNJ54LS292W
SNJ54LS292W CAD Models
SNJ54LS292W Part Data Attributes
|
SNJ54LS292W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS292W
Texas Instruments
LS SERIES, PRESCALER, CDFP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE DIVISION RATIO 2 TO THE POWER OF 2 TO 2 TO THE POWER OF 31 | |
Family | LS | |
JESD-30 Code | R-CDFP-F16 | |
Length | 10.2 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.73 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SNJ54LS292W
This table gives cross-reference parts and alternative options found for SNJ54LS292W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS292W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS292FK | LS SERIES, PRESCALER, CQCC20 | Texas Instruments | SNJ54LS292W vs SN54LS292FK |
SN54LS292J | LS SERIES, PRESCALER, CDIP16 | Texas Instruments | SNJ54LS292W vs SN54LS292J |
SN74LS292J | LS SERIES, PRESCALER, CDIP16 | Texas Instruments | SNJ54LS292W vs SN74LS292J |
SN54LS292W | LS SERIES, PRESCALER, CDFP16 | Texas Instruments | SNJ54LS292W vs SN54LS292W |
M54HC7292F1R | HC/UH SERIES, PRESCALER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | SNJ54LS292W vs M54HC7292F1R |