Part Details for SNJ54LS33J by Texas Instruments
Overview of SNJ54LS33J by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54LS33J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LS-TTL, 14 Pin, Ceramic, DIP | 8 |
|
$4.1250 / $8.2500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LS-TTL, 14 Pin, Ceramic, DIP | 406 |
|
$12.5718 / $18.8577 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LS-TTL, 14 Pin, Ceramic, DIP | 161 |
|
$23.7912 / $29.7390 | Buy Now |
|
Ameya Holding Limited | 1846 |
|
RFQ | ||
|
Chip1Cloud | QUADRUPLE 2-INPUT POSITIVE-NOR BUFFERS WITH OPEN-COLLECTOR OUTPUTS | 29500 |
|
RFQ |
Part Details for SNJ54LS33J
SNJ54LS33J CAD Models
SNJ54LS33J Part Data Attributes
|
SNJ54LS33J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS33J
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates with open-collector outputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 13.8 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54LS33J
This table gives cross-reference parts and alternative options found for SNJ54LS33J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS33J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8512601CA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | SNJ54LS33J vs 8512601CA |