Part Details for SNJ54LS641FK by Rochester Electronics LLC
Overview of SNJ54LS641FK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54LS641FK
SNJ54LS641FK CAD Models
SNJ54LS641FK Part Data Attributes
|
SNJ54LS641FK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS641FK
Rochester Electronics LLC
LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SNJ54LS641FK
This table gives cross-reference parts and alternative options found for SNJ54LS641FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS641FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS641FP | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, FP-20DA | Hitachi Ltd | SNJ54LS641FK vs HD74LS641FP |
HD74LS641RP | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, FP-20DB | Hitachi Ltd | SNJ54LS641FK vs HD74LS641RP |
SN74LS641DW | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20 | Rochester Electronics LLC | SNJ54LS641FK vs SN74LS641DW |
SN74ALS641A-1DW | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Rochester Electronics LLC | SNJ54LS641FK vs SN74ALS641A-1DW |
SN74LS641DW | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | SNJ54LS641FK vs SN74LS641DW |
SN74LS641-1DWR | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20 | Rochester Electronics LLC | SNJ54LS641FK vs SN74LS641-1DWR |
HD74LS641-1P | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DP-20N | Hitachi Ltd | SNJ54LS641FK vs HD74LS641-1P |
SN74LS641NDS | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | SNJ54LS641FK vs SN74LS641NDS |
SN74LS641NS | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | SNJ54LS641FK vs SN74LS641NS |
SN74LS641DWR | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20 | Rochester Electronics LLC | SNJ54LS641FK vs SN74LS641DWR |