Logic
SNJ54LS90J
Description: Decade Counter 14-CDIP -55 to 125

Overview of SNJ54LS90J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54LS90J Texas Instruments Decade Counter 14-CDIP -55 to 125

Price & Stock for SNJ54LS90J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SNJ54LS90J-ND
DigiKey DECADE COUNTER 14-CDIP -55 TO 12 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Bristol Electronics   20
RFQ
Quest Components LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14 16
  • 1 $12.0000
  • 2 $8.0000
  • 4 $6.0000
$6.0000 / $12.0000 Buy Now
Quest Components LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14 12
  • 1 $19.3219
  • 2 $18.0338
  • 5 $17.1750
$17.1750 / $19.3219 Buy Now
Quest Components LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14 4
  • 1 $26.8428
$26.8428 Buy Now
Quest Components LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14 2
  • 1 $19.3219
  • 2 $18.0338
$18.0338 / $19.3219 Buy Now
Rochester Electronics 54LS90 Decade Counter RoHS: Not Compliant Status: Active Min Qty: 1 9
  • 1 $13.4700
  • 25 $13.2000
  • 100 $12.6700
  • 500 $12.1300
  • 1,000 $11.4500
$11.4500 / $13.4700 Buy Now
DISTI # SMC-SNJ54LS90J
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 64
  • 100 $14.5745
  • 500 $14.2008
  • 1,000 $13.4534
$13.4534 / $14.5745 RFQ

CAD Models for SNJ54LS90J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SNJ54LS90J by Texas Instruments

SNJ54LS90J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ONE FUNCTION HAS 1 BIT
Count Direction
UP
Family
LS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
15 pF
Load/Preset Input
NO
Logic IC Type
DECADE COUNTER
Max Frequency@Nom-Sup
16000000 Hz
Max I(ol)
0.008 A
Mode of Operation
ASYNCHRONOUS
Number of Bits
3
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
15 mA
Prop. Delay@Nom-Sup
50 ns
Propagation Delay (tpd)
50 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
32 MHz
Want to compare parts?
  1. SNJ54LS90J
    Texas Instruments
    Decade Counter 14-CDIP -55 to 125
    VS

Alternate Parts for SNJ54LS90J

This table gives cross-reference parts and alternative options found for SNJ54LS90J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS90J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GD74LS90J Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, Goldstar Electron Co Ltd SNJ54LS90J vs GD74LS90J
SN74LS90ND LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SNJ54LS90J vs SN74LS90ND
74LS90DCQM Decade Counter, Rochester Electronics LLC SNJ54LS90J vs 74LS90DCQM
SN74LS90N Decade Counter 14-PDIP 0 to 70 Texas Instruments SNJ54LS90J vs SN74LS90N
S54LS90F IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, Counter NXP Semiconductors SNJ54LS90J vs S54LS90F
SN74LS90ND Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products SNJ54LS90J vs SN74LS90ND
DM74LS90N Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SNJ54LS90J vs DM74LS90N
SN74LS90NP3 IC,COUNTER,UP,DECADE,LS-TTL,DIP,14PIN,PLASTIC Texas Instruments SNJ54LS90J vs SN74LS90NP3
74LS90DCQM Decade Counter, Asynchronous, Up Direction, TTL, CDIP14, Fairchild Semiconductor Corporation SNJ54LS90J vs 74LS90DCQM
SN74LS90N IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, PLASTIC, DIP-14, Counter onsemi SNJ54LS90J vs SN74LS90N
Part Number Description Manufacturer Compare
SN74LS90DR2 Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, SOIC-14 Rochester Electronics LLC SNJ54LS90J vs SN74LS90DR2
SN74LS90N-10 LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14 Texas Instruments SNJ54LS90J vs SN74LS90N-10
M38510/31501B2X Decade Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff SNJ54LS90J vs M38510/31501B2X
74LS90F Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, Signetics SNJ54LS90J vs 74LS90F
DM54LS90J/883 LS SERIES, SYN 4-BIT BINARY COUNTER, CDIP14, DIP-14 Texas Instruments SNJ54LS90J vs DM54LS90J/883
N74LS90A IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, PLASTIC, DIP-14, Counter NXP Semiconductors SNJ54LS90J vs N74LS90A
SN74LS90JDS LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SNJ54LS90J vs SN74LS90JDS
M38510/31501BCX LS SERIES, ASYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54LS90J vs M38510/31501BCX
S54LS90F IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, Counter NXP Semiconductors SNJ54LS90J vs S54LS90F
N74LS90N Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 Signetics SNJ54LS90J vs N74LS90N

Related Parts for SNJ54LS90J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LS90J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LS90J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54LS90J would you like to use for your alert(s)?
  • Please alert me when SNJ54LS90J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54LS90J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LS90J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54LS90J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LS90J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LS90J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: