Part Details for SNJ54LV20AJ by Texas Instruments
Overview of SNJ54LV20AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54LV20AJ
SNJ54LV20AJ CAD Models
SNJ54LV20AJ Part Data Attributes
|
SNJ54LV20AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LV20AJ
Texas Instruments
LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.006 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54LV20AJ
This table gives cross-reference parts and alternative options found for SNJ54LV20AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LV20AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LV20AW | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SNJ54LV20AJ vs SNJ54LV20AW |
HD74LV20AFPEL | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SNJ54LV20AJ vs HD74LV20AFPEL |
HD74LV20AFP-E | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DAV | Renesas Electronics Corporation | SNJ54LV20AJ vs HD74LV20AFP-E |
HD74LV20AFP | NAND Gate, LV/LV-A/LVX/H Series, 2-Func, 4-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | SNJ54LV20AJ vs HD74LV20AFP |
SN74LV20ANSRE4 | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SNJ54LV20AJ vs SN74LV20ANSRE4 |
SN74LV20ANSR | 2-ch, 4-input, 2-V to 5.5-V NAND gates 14-SO -40 to 85 | Texas Instruments | SNJ54LV20AJ vs SN74LV20ANSR |