Datasheets
SNJ54LVT162374WD by: Texas Instruments

LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48

Part Details for SNJ54LVT162374WD by Texas Instruments

Overview of SNJ54LVT162374WD by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SNJ54LVT162374WD

SNJ54LVT162374WD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNJ54LVT162374WD Part Data Attributes

SNJ54LVT162374WD Texas Instruments
Buy Now Datasheet
Compare Parts:
SNJ54LVT162374WD Texas Instruments LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DFP, FL48,.4,25
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS; 22 OHM OUTPUT SERIES RESISTOR
Family LVT
JESD-30 Code R-GDFP-F48
Length 15.748 mm
Logic IC Type BUS DRIVER
Max I(ol) 0.012 A
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Equivalence Code FL48,.4,25
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 5 mA
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3.05 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 9.652 mm

Alternate Parts for SNJ54LVT162374WD

This table gives cross-reference parts and alternative options found for SNJ54LVT162374WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LVT162374WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SNJ54LVTH162374WD 3.3-V ABT 16-Bit Edge-Triggered D-type Flip-Flops With 3-State Outputs 48-CFP -55 to 125 Texas Instruments SNJ54LVT162374WD vs SNJ54LVTH162374WD
5962-9854201QXA 3.3-V ABT 16-Bit Edge-Triggered D-type Flip-Flops With 3-State Outputs 48-CFP -55 to 125 Texas Instruments SNJ54LVT162374WD vs 5962-9854201QXA
5962-9854201VXA 3.3-V ABT 16-Bit Edge-Triggered D-type Flip-Flops With 3-State Outputs 48-CFP -55 to 125 Texas Instruments SNJ54LVT162374WD vs 5962-9854201VXA
5962-9854201VXX LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, MO-146AA, DFP-48 Texas Instruments SNJ54LVT162374WD vs 5962-9854201VXX
SN54LVT162374WD LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48 Texas Instruments SNJ54LVT162374WD vs SN54LVT162374WD
Part Number Description Manufacturer Compare
SNJ54LVTH162374WD 3.3-V ABT 16-Bit Edge-Triggered D-type Flip-Flops With 3-State Outputs 48-CFP -55 to 125 Texas Instruments SNJ54LVT162374WD vs SNJ54LVTH162374WD
SN54LVT162374WD LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48 Texas Instruments SNJ54LVT162374WD vs SN54LVT162374WD
5962-9854201VXA 3.3-V ABT 16-Bit Edge-Triggered D-type Flip-Flops With 3-State Outputs 48-CFP -55 to 125 Texas Instruments SNJ54LVT162374WD vs 5962-9854201VXA
5962-9854201QXA 3.3-V ABT 16-Bit Edge-Triggered D-type Flip-Flops With 3-State Outputs 48-CFP -55 to 125 Texas Instruments SNJ54LVT162374WD vs 5962-9854201QXA
5962-9854201VXX LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, MO-146AA, DFP-48 Texas Instruments SNJ54LVT162374WD vs 5962-9854201VXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LVT162374WD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LVT162374WD by Texas Instruments

  • Please alert me when SNJ54LVT162374WD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SNJ54LVT162374WD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LVT162374WD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SNJ54LVT162374WD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LVT162374WD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LVT162374WD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: