-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Voltage-Controlled Oscillators 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54S124J-ND
|
DigiKey | DUAL VOLTAGE-CONTROLLED OSCILLAT Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 16 Pin, Ceramic, DIP | 14 |
|
$6.4200 / $12.8400 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 16 Pin, Ceramic, DIP | 48 |
|
$12.0250 / $14.6250 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 16 Pin, Ceramic, DIP | 5 |
|
$10.5210 / $11.2725 | Buy Now |
|
Ameya Holding Limited | 1814 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNJ54S124J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54S124J
Texas Instruments
Dual Voltage-Controlled Oscillators 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | S | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.02 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 160 mA | |
Prop. Delay@Nom-Sup | 70 ns | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SNJ54S124J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S124J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S124N-10 | SPECIALTY LOGIC CIRCUIT, PDIP16 | Texas Instruments | SNJ54S124J vs SN74S124N-10 |
SN54S124J | Dual Voltage-Controlled Oscillators 16-CDIP -55 to 125 | Texas Instruments | SNJ54S124J vs SN54S124J |
SN74S124NE4 | Dual Voltage-Controlled Oscillators 16-PDIP 0 to 70 | Texas Instruments | SNJ54S124J vs SN74S124NE4 |