Drivers And Interfaces
SNJ55173FKR
Texas Instruments
Description: QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20

Overview of SNJ55173FKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Electronic Manufacturing Automotive

CAD Models for SNJ55173FKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ55173FKR by Texas Instruments

SNJ55173FKR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
V.10; V.11; X.26; X.27; EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; EIA-485-A; TIA-485-A
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Number of Functions
4
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Receive Delay-Max
35 ns
Receiver Number of Bits
4
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SNJ55173FKR
    Texas Instruments
    QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for SNJ55173FKR

This table gives cross-reference parts and alternative options found for SNJ55173FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55173FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9076602M2X IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver National Semiconductor Corporation SNJ55173FKR vs 5962-9076602M2X
5962-9076604Q2X QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ55173FKR vs 5962-9076604Q2X
5962-9076602M2A Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC SNJ55173FKR vs 5962-9076602M2A
SN55LBC173FK QUAD LINE RECEIVER, CQCC20 Texas Instruments SNJ55173FKR vs SN55LBC173FK
SNJ55LBC173FK Quadruple Low-Power Differential Line Receiver 20-LCCC -55 to 125 Texas Instruments SNJ55173FKR vs SNJ55LBC173FK
5962-9076602M2X QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ55173FKR vs 5962-9076602M2X
DS96F173ME/883 IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver National Semiconductor Corporation SNJ55173FKR vs DS96F173ME/883
5962-9076602M2A EIA-485/EIA-422 Quad Differential Receivers 20-LCCC -55 to 125 Texas Instruments SNJ55173FKR vs 5962-9076602M2A
Part Number Description Manufacturer Compare
5962-9076602M2A Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC SNJ55173FKR vs 5962-9076602M2A
SNJ55LBC173FK Quadruple Low-Power Differential Line Receiver 20-LCCC -55 to 125 Texas Instruments SNJ55173FKR vs SNJ55LBC173FK
SN55LBC173FK QUAD LINE RECEIVER, CQCC20 Texas Instruments SNJ55173FKR vs SN55LBC173FK
5962-9076602M2A EIA-485/EIA-422 Quad Differential Receivers 20-LCCC -55 to 125 Texas Instruments SNJ55173FKR vs 5962-9076602M2A
9076602M2A QUAD LINE RECEIVER, CQCC20, LCC-20 Texas Instruments SNJ55173FKR vs 9076602M2A
DS96F173ME/883 IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver National Semiconductor Corporation SNJ55173FKR vs DS96F173ME/883
5962-9076602M2X IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver National Semiconductor Corporation SNJ55173FKR vs 5962-9076602M2X
DS96F173ME Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20 National Semiconductor Corporation SNJ55173FKR vs DS96F173ME
5962-9076602M2X QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ55173FKR vs 5962-9076602M2X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ55173FKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ55173FKR by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ55173FKR would you like to use for your alert(s)?
  • Please alert me when SNJ55173FKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ55173FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ55173FKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ55173FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ55173FKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ55173FKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: