Part Details for SNJ55188J by Texas Instruments
Overview of SNJ55188J by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for SNJ55188J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ55188J-ND
|
DigiKey | QUADRUPLE LINE DRIVER 14-CDIP -5 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Ceramic, DIP | 20 |
|
$14.6223 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Ceramic, DIP | 11 |
|
$18.0400 / $20.2950 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Ceramic, DIP | 2 |
|
$20.9328 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Ceramic, DIP | 8 |
|
$14.3000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Ceramic, DIP | 11 |
|
$21.3710 / $22.4958 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Ceramic, DIP | 1 |
|
$7.5000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Ceramic, DIP | 10 |
|
$22.4958 | Buy Now |
|
Ameya Holding Limited | 7764 |
|
RFQ |
Part Details for SNJ55188J
SNJ55188J CAD Models
SNJ55188J Part Data Attributes
|
SNJ55188J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55188J
Texas Instruments
Quadruple Line Driver 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Negative Supply Voltage-Nom | -9 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 12 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.00001 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 350 ns | |
Width | 7.62 mm |
Alternate Parts for SNJ55188J
This table gives cross-reference parts and alternative options found for SNJ55188J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55188J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1488N | Line Driver, 4 Func, 1 Driver, BIPolar, PDIP14 | YAGEO Corporation | SNJ55188J vs MC1488N |
MC1488NE4 | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | SNJ55188J vs MC1488NE4 |
DS1488N | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SNJ55188J vs DS1488N |
SN75188NE4 | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | SNJ55188J vs SN75188NE4 |
AM1488PC | Line Driver, 4 Func, 1 Driver, TTL, PDIP14, PLASTIC, DIP-14 | AMD | SNJ55188J vs AM1488PC |
SN55188J | Quadruple Line Driver 14-CDIP -55 to 125 | Texas Instruments | SNJ55188J vs SN55188J |
SN75188N-10 | LINE DRIVER, PDIP14 | Texas Instruments | SNJ55188J vs SN75188N-10 |
MC1488P | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | onsemi | SNJ55188J vs MC1488P |
DS14C88J | QUAD LINE DRIVER, CDIP14, DIP-14 | Texas Instruments | SNJ55188J vs DS14C88J |
SN75188J-00 | LINE DRIVER, CDIP14 | Texas Instruments | SNJ55188J vs SN75188J-00 |