Part Details for SNJ5524J by Texas Instruments
Overview of SNJ5524J by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for SNJ5524J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ5524J-ND
|
DigiKey | IC ANALOG CIRC BIPOLAR Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4794 In Stock |
|
$12.1900 | Buy Now |
|
Quest Components | 25 |
|
$25.0000 / $26.0000 | Buy Now | |
|
Quest Components | 13 |
|
$24.3631 / $25.6454 | Buy Now | |
|
Rochester Electronics | High Speed Sense Amplifier, TTL and DTL Compatible Logic Levels. ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4794 |
|
$10.4600 / $12.3100 | Buy Now |
Part Details for SNJ5524J
SNJ5524J CAD Models
SNJ5524J Part Data Attributes
|
SNJ5524J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ5524J
Texas Instruments
IC,SENSE AMPLIFIER,BIPOLAR,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDIP-T16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SNJ5524J
This table gives cross-reference parts and alternative options found for SNJ5524J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5524J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG5528J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SNJ5524J vs SG5528J/883B |
SG5523J/883C | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SNJ5524J vs SG5523J/883C |
SG7524J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SNJ5524J vs SG7524J |
SG7534J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SNJ5524J vs SG7534J |
SG7523J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SNJ5524J vs SG7523J |
SG7520N | Analog Circuit, BIPolar, PDIP16, | Linfinity Microelectronics | SNJ5524J vs SG7520N |
SG7521J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SNJ5524J vs SG7521J |
SG5529J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SNJ5524J vs SG5529J/883B |
SG5525J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SNJ5524J vs SG5525J/883B |
SG5520J/883C | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SNJ5524J vs SG5520J/883C |