If you like Findchips… You will love Findchips PRO. Try it Now.
Interconnection Device, ROHS COMPLIANT
SNT-100-BK-G
Yes
Yes
Active
SAMTEC INC
ROHS COMPLIANT
compliant
EAR99
8536.69
8 Weeks
Samtec Inc
0.69
GLASS FILLED POLYESTER
0.1 inch
0.24 inch
0.2 inch
PLUG
INTERCONNECTION DEVICE
AU
Gold (Au) - with Nickel (Ni) barrier
FEMALE
PHOSPHOR BRONZE
RECTANGULAR
5 mΩ
8.896 N
BLACK
GLASS FILLED POLYESTER
e4
0.1 inch
STRAIGHT
ONE
1
125 °C
-55 °C
10u inch
4.3 A
UL
COMMERCIAL
Other Interconnects
2
.5282 N
186,398
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2560SU00001 Connectors | Interconnection Device | Leoco USA Corp | SNT-100-BK-G vs 2560SU00001 |
JUN02SS-HOA Connectors | Interconnection Device | Mueller Electric Company | SNT-100-BK-G vs JUN02SS-HOA |
JUN02SS-TOA Connectors | Interconnection Device | Mueller Electric Company | SNT-100-BK-G vs JUN02SS-TOA |
MSBG Connectors | Interconnection Device | Adam Technologies Inc | SNT-100-BK-G vs MSBG |
JUN02SS-TCB Connectors | Interconnection Device | Crane Connectors | SNT-100-BK-G vs JUN02SS-TCB |
JUN02SS-TOB Connectors | Interconnection Device | Crane Connectors | SNT-100-BK-G vs JUN02SS-TOB |
JUN02SS-HCB Connectors | Interconnection Device | Crane Connectors | SNT-100-BK-G vs JUN02SS-HCB |
JUN02SS-HOB Connectors | Interconnection Device | Crane Connectors | SNT-100-BK-G vs JUN02SS-HOB |
JUN02SS-FCB Connectors | Interconnection Device | Mueller Electric Company | SNT-100-BK-G vs JUN02SS-FCB |
JUN02SS-GOH Connectors | Interconnection Device | Crane Connectors | SNT-100-BK-G vs JUN02SS-GOH |
2,710 of 3,262,357 parts
0% change vs. last year177 of 159,205 parts
0% change vs. last year5 of 4,662 parts
0% change vs. last year