Part Details for SNT-S10TF by TOKIN Corporation
Overview of SNT-S10TF by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNT-S10TF
SNT-S10TF CAD Models
SNT-S10TF Part Data Attributes
|
SNT-S10TF
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SNT-S10TF
TOKIN Corporation
General Purpose Inductor, 1.5uH, 1 Element, 1037,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | 1037 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1037 | |
Construction | Coil | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 5 mm | |
Package Length | 2.5 mm | |
Package Style | Multiple | |
Package Width | 9.5 mm | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |