Part Details for SOU-242HST by Mitsumi Electric Co Ltd
Overview of SOU-242HST by Mitsumi Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOU-242HST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5763
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 1.6N, Product Range:Sou Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:1.6N, Contact Rating:50Ma At 12Vdc, Ip Rating:- |Mitsumi SOU-242HST Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 | Buy Now |
|
Onlinecomponents.com | Tactile Switch, SPST-NO, 0.05A 12V RoHS: Compliant |
5000 In Stock |
|
$0.2160 / $0.2530 | Buy Now |
|
Master Electronics | Tactile Switch, SPST-NO, 0.05A 12V RoHS: Compliant |
5000 In Stock |
|
$0.2160 / $0.2530 | Buy Now |
Part Details for SOU-242HST
SOU-242HST CAD Models
SOU-242HST Part Data Attributes:
|
SOU-242HST
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SOU-242HST
Mitsumi Electric Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.6N, Solder Terminal, Surface Mount-right Angle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 2.9 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3.3 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.6 N | |
Packing Method | TAPE AND REEL | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SOU-242HST
This table gives cross-reference parts and alternative options found for SOU-242HST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOU-242HST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDTX-630-NAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | SOU-242HST vs SDTX-630-NAP |
MJTP4102B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | SOU-242HST vs MJTP4102B |
TL1270F250YERBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | SOU-242HST vs TL1270F250YERBT |
TL1270F160YEQAT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | SOU-242HST vs TL1270F160YEQAT |
SKHMPSE010 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight | Alps Alpine Co Ltd | SOU-242HST vs SKHMPSE010 |
SDTX-650-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | SOU-242HST vs SDTX-650-N |
STSG-32STR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | SOU-242HST vs STSG-32STR |
TL1270F250REQBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | SOU-242HST vs TL1270F250REQBT |
TSVD-2L-B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Hua Jie (Taiwan) Corp | SOU-242HST vs TSVD-2L-B |
SDTG-210-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | SOU-242HST vs SDTG-210-R |