SP/LPJ-45SP
Description: Electric Fuse, Time Delay Blow, 45A, 600VAC, 300VDC, 300000A (IR), Inline/holder,

Overview of SP/LPJ-45SP by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10127721-045SPLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag.
10127721-245SPLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag.
10127721-145SPLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 14 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag.

CAD Models for SP/LPJ-45SP by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP/LPJ-45SP by Eaton Corporation

SP/LPJ-45SP
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 300 VDC: 100000 A
Blow Characteristic
TIME DELAY
Body Height
60.3 mm
Body Length or Diameter
27 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e4
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
300000 A
Rated Current
45 A
Rated Voltage(AC)
600 V
Rated Voltage(DC)
300 V
Reference Standard
CE; CSA; UL
Surface Mount
NO
Terminal Finish
SILVER
Terminal Shape
END CAP
Want to compare parts?
  1. SP/LPJ-45SP
    Eaton Corporation
    Electric Fuse, Time Delay Blow, 45A, 600VAC, 300VDC, 300000A (IR), Inline/holder,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP/LPJ-45SP by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP/LPJ-45SP by Eaton Corporation

Select Manufacturer
Which Manufacturer of SP/LPJ-45SP would you like to use for your alert(s)?
  • Please alert me when SP/LPJ-45SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP/LPJ-45SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP/LPJ-45SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP/LPJ-45SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP/LPJ-45SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP/LPJ-45SP by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: