Part Details for SP-410-002 by Microsemi Corporation
Overview of SP-410-002 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SP-410-002
SP-410-002 CAD Models
SP-410-002 Part Data Attributes
|
SP-410-002
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SP-410-002
Microsemi Corporation
Plasma Display, HERMETIC SEALED, GLASS PACKAGE-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | NEON ORANGE | |
Display Format | BAR GRAPH | |
Display Height | 127 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | PLASMA DISPLAY | |
Supply Voltage-Nom | 325 V |
Alternate Parts for SP-410-002
This table gives cross-reference parts and alternative options found for SP-410-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP-410-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP-410-002 | Plasma Display, | Babcock Inc | SP-410-002 vs SP-410-002 |