Part Details for SP0-2512-6 by Sipex Corporation
Overview of SP0-2512-6 by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP0-2512-6
SP0-2512-6 CAD Models
SP0-2512-6 Part Data Attributes
|
SP0-2512-6
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP0-2512-6
Sipex Corporation
Operational Amplifier, 1 Func, 10000uV Offset-Max, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | DIE | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | X-XUUC-N | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 40 V/us | |
Slew Rate-Nom | 60 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 7500 |
Alternate Parts for SP0-2512-6
This table gives cross-reference parts and alternative options found for SP0-2512-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP0-2512-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP7-2512/883 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8, MINI, CERDIP-8 | Sipex Corporation | SP0-2512-6 vs SP7-2512/883 |
SP3-2512-5 | Operational Amplifier, 1 Func, 10000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | SP0-2512-6 vs SP3-2512-5 |
SP0-2515-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, DIE | Sipex Corporation | SP0-2512-6 vs SP0-2515-6 |