Part Details for SP000438722 by Infineon Technologies AG
Overview of SP000438722 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP000438722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000438722
|
EBV Elektronik | Power Switch Lo Side 5A 3-Pin(2+Tab) TO-252 (Alt: SP000438722) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SP000438722
SP000438722 CAD Models
SP000438722 Part Data Attributes:
|
SP000438722
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SP000438722
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 5.8A, PSSO2, TO-252, 3/2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-252, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 36 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 200 µs | |
Turn-on Time | 120 µs | |
Width | 6.22 mm |