-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 3 Element, Silicon, TO-253AA, TO-253, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8959
|
Newark | Diode, Tvs, 30Pf, Sot-143, Clamping Voltage Vc Max:8.5V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Operating Voltage:5.5V, Power Dissipation Pd:225Mw, Product Range:Sp050 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP0503BAHTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9652 |
|
$0.3450 / $0.4070 | Buy Now |
DISTI #
84R0576
|
Newark | Esd Protection Device, Tvs, 225 Mw, 8 V, 5.5 V, Sot-143, 4 Rohs Compliant: Yes |Littelfuse SP0503BAHTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20841 |
|
$0.3720 / $0.8770 | Buy Now |
DISTI #
06X3961
|
Newark | Esd Protection Diode, 5.5V, Sot-143-4, Full Reel, Clamping Voltage Vc Max:8.5V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Operating Voltage:5.5V, Power Dissipation Pd:225Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP0503BAHTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2850 / $0.3220 | Buy Now |
DISTI #
F2715CT-ND
|
DigiKey | TVS DIODE 5.5VWM 8.5VC SOT143-4 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
58692 In Stock |
|
$0.2807 / $0.8600 | Buy Now |
DISTI #
576-SP0503BAHTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS AVAL DIODE SMT RoHS: Compliant | 113922 |
|
$0.2800 / $0.6900 | Buy Now |
DISTI #
70184377
|
RS | TVS Diode Array, Triple Uni-Directional, 0.225W, 4-Pin SOT-143B, SP05 Series | Littelfuse SP0503BAHTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4420 |
|
$0.3600 | Buy Now |
|
Future Electronics | SP050xBA Series 8.5 V 30 pF Triple Uni-Directional TVS Avalanche Diode-SOT143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 111000Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Future Electronics | SP050xBA Series 8.5 V 30 pF Triple Uni-Directional TVS Avalanche Diode-SOT143-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2680Cut Tape/Mini-Reel |
|
$0.5300 / $0.7900 | Buy Now |
|
Future Electronics | SP050xBA Series 8.5 V 30 pF Triple Uni-Directional TVS Avalanche Diode-SOT143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2750 / $0.2900 | Buy Now |
|
Future Electronics | SP050xBA Series 8.5 V 30 pF Triple Uni-Directional TVS Avalanche Diode-SOT143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP0503BAHTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP0503BAHTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 3 Element, Silicon, TO-253AA, TO-253, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOT-143 | |
Package Description | TO-253, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 6.8 V | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-253AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |