Trigger Devices
SP1100SAL-GT3
Sensitron Semiconductors
Description: Silicon Surge Protector, DO-204AC, PLASTIC, DO-15, 2 PIN

Overview of SP1100SAL-GT3 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SP1100SAL-GT3 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP1100SAL-GT3 by Sensitron Semiconductors

SP1100SAL-GT3
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DO-15
Package Description
LONG FORM, O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
DC Off-state Voltage-Max
90 V
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. SP1100SAL-GT3
    Sensitron Semiconductors
    Silicon Surge Protector, DO-204AC, PLASTIC, DO-15, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP1100SAL-GT3 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP1100SAL-GT3 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of SP1100SAL-GT3 would you like to use for your alert(s)?
  • Please alert me when SP1100SAL-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP1100SAL-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP1100SAL-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP1100SAL-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP1100SAL-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP1100SAL-GT3 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: