Part Details for SP1485EEN by Exar Corporation
Overview of SP1485EEN by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP1485EEN
SP1485EEN CAD Models
SP1485EEN Part Data Attributes
|
SP1485EEN
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP1485EEN
Exar Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.748 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 3.9 mm |
Alternate Parts for SP1485EEN
This table gives cross-reference parts and alternative options found for SP1485EEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1485EEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD485EDG4 | Half-Duplex RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SP1485EEN vs SN65HVD485EDG4 |
SN65LBC176QD | Differential Bus Transceiver 8-SOIC -40 to 125 | Texas Instruments | SP1485EEN vs SN65LBC176QD |
SN65LBC176QDRG4Q1 | Automotive Catalog Differential Bus Transceiver 8-SOIC -40 to 125 | Texas Instruments | SP1485EEN vs SN65LBC176QDRG4Q1 |
DS1487MX | Low Power RS-485/1/4 Unit Load Multipoint Transceiver 8-SOIC 0 to 70 | Texas Instruments | SP1485EEN vs DS1487MX |
SP1485EMN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Exar Corporation | SP1485EEN vs SP1485EMN-L |
DS1487M | Low Power RS-485/1/4 Unit Load Multipoint Transceiver 8-SOIC 0 to 70 | Texas Instruments | SP1485EEN vs DS1487M |
SP1485EMN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, SOIC-8 | Sipex Corporation | SP1485EEN vs SP1485EMN |
SP1485EMN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-013AA, SOIC-8 | Exar Corporation | SP1485EEN vs SP1485EMN-L/TR |
SP1485ECN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | MaxLinear Inc | SP1485EEN vs SP1485ECN-L |
SP1485EEN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-013AA, SOIC-8 | MaxLinear Inc | SP1485EEN vs SP1485EEN-L/TR |