There are no models available for this part yet.
Overview of SP2-2622/883 by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
126222-HMC789ST89E | Analog Devices | HMC789ST89E Evaluation PCB, 90 | |
126223-HMC789ST89E | Analog Devices | HMC789ST89E Evaluation PCB, 19 | |
DC2622A | Analog Devices | ADA4899-1 ADC Driver Board - L |
CAD Models for SP2-2622/883 by Sipex Corporation
Part Data Attributes for SP2-2622/883 by Sipex Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
, CAN8,.2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.025 µA
|
Frequency Compensation
|
YES (AVCL>=5)
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Slew Rate-Min
|
20 V/us
|
Slew Rate-Nom
|
35 V/us
|
Supply Current-Max
|
4 mA
|
Supply Voltage Limit-Max
|
22.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Unity Gain BW-Nom
|
100000
|
Voltage Gain-Min
|
60000
|
Wideband
|
YES
|
Alternate Parts for SP2-2622/883
This table gives cross-reference parts and alternative options found for SP2-2622/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP2-2622/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA37AJQ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | SP2-2622/883 vs OPA37AJQ |
SP2-2600-2 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, | Sipex Corporation | SP2-2622/883 vs SP2-2600-2 |