Part Details for SP206CP by Sipex Corporation
Overview of SP206CP by Sipex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SP206CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 4-Driver, 3-Receiver, 24 Pin, Plastic, DIP | 1094 |
|
$3.1310 / $6.2619 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 3-Receiver, 24 Pin, Plastic, DIP | 832 |
|
$1.1040 / $2.4000 | Buy Now |
Part Details for SP206CP
SP206CP CAD Models
SP206CP Part Data Attributes
|
SP206CP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP206CP
Sipex Corporation
Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
Additional Feature | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.92 mm | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 14 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP206CP
This table gives cross-reference parts and alternative options found for SP206CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP206CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP236ACS-L | TRIPLE LINE TRANSCEIVER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Rochester Electronics LLC | SP206CP vs SP236ACS-L |
MAX206ENG | Line Driver, 3 Func, 4 Driver, CMOS, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | SP206CP vs MAX206ENG |
HIN239CP | TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | SP206CP vs HIN239CP |
ADM207EAN | TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | SP206CP vs ADM207EAN |
HIN206EIP | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | SP206CP vs HIN206EIP |
HIN236IP | Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24 | Harris Semiconductor | SP206CP vs HIN236IP |
SP206EP-L | TRIPLE LINE TRANSCEIVER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Rochester Electronics LLC | SP206CP vs SP206EP-L |
MAX236ENG-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | SP206CP vs MAX236ENG-T |
MAX206EENG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | SP206CP vs MAX206EENG |
MAX206EENG-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Maxim Integrated Products | SP206CP vs MAX206EENG-T |