SP233ACT-L/TR
Description: Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, LEAD FREE, MS-013AC, SOIC-20

Overview of SP233ACT-L/TR by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SP233ACT-L/TR by Sipex Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-SP233ACT-L/TR
Sensible Micro Corporation Ic Transceiver Full 2/2 20Soic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2007+ Container: Cut Tape 20
  • 100 $2.0741
  • 500 $2.0210
  • 1,000 $1.9146
$1.9146 / $2.0741 RFQ

CAD Models for SP233ACT-L/TR by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP233ACT-L/TR by Sipex Corporation

SP233ACT-L/TR
Sipex Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIPEX CORP
Package Description
LEAD FREE, MS-013AC, SOIC-20
Reach Compliance Code
unknown
Samacsys Manufacturer
EXAR
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.0002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; V.28
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0032 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Receive Delay-Max
1000 ns
Receiver Number of Bits
2
Seated Height-Max
2.65 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transmit Delay-Max
3000 ns
Width
7.5 mm
Want to compare parts?
  1. SP233ACT-L/TR
    Sipex Corporation
    Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, LEAD FREE, MS-013AC, SOIC-20
    VS

Related Parts for SP233ACT-L/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP233ACT-L/TR by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP233ACT-L/TR by Sipex Corporation

Select Manufacturer
Which Manufacturer of SP233ACT-L/TR would you like to use for your alert(s)?
  • Please alert me when SP233ACT-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP233ACT-L/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP233ACT-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP233ACT-L/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP233ACT-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP233ACT-L/TR by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: