Drivers And Interfaces
SP233AET/TR
Description: Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, MS-013AC, SOIC-20

Overview of SP233AET/TR by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SP233AET/TR by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP233AET/TR by Exar Corporation

SP233AET/TR
Exar Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
INTERNAL CHARGE PUMP
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.0002 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; EIA-232; TIA-232; V.28
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0032 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
1000 ns
Receiver Number of Bits
2
Seated Height-Max
2.65 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transmit Delay-Max
3000 ns
Width
7.5 mm
Want to compare parts?
  1. SP233AET/TR
    Exar Corporation
    Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, MS-013AC, SOIC-20
    VS

Alternate Parts for SP233AET/TR

This table gives cross-reference parts and alternative options found for SP233AET/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP233AET/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP233ACT-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, MS-013AC, SOIC-20 Exar Corporation SP233AET/TR vs SP233ACT-L
SP233ACT/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, MS-013AC, SOIC-20 Exar Corporation SP233AET/TR vs SP233ACT/TR
SP233AET-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, LEAD FREE, MS-013AC, SOIC-20 Exar Corporation SP233AET/TR vs SP233AET-L
Part Number Description Manufacturer Compare
SP233EET/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOIC-20 Sipex Corporation SP233AET/TR vs SP233EET/TR
SP233EET-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SOIC-20 MaxLinear Inc SP233AET/TR vs SP233EET-L
SP312ECA Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MS-150AE, SSOP-20 Sipex Corporation SP233AET/TR vs SP312ECA
SP233AET-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, MS-013AC, SOIC-20 MaxLinear Inc SP233AET/TR vs SP233AET-L
SP233ECT Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOIC-20 Sipex Corporation SP233AET/TR vs SP233ECT
SP233EET Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOIC-20 Sipex Corporation SP233AET/TR vs SP233EET
SP312EET Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOIC-18 Sipex Corporation SP233AET/TR vs SP312EET
SP233ACT/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, MS-013AC, SOIC-20 Exar Corporation SP233AET/TR vs SP233ACT/TR
SP233EET-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SOIC-20 Exar Corporation SP233AET/TR vs SP233EET-L
SP233ACT-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, MS-013AC, SOIC-20 MaxLinear Inc SP233AET/TR vs SP233ACT-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP233AET/TR by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP233AET/TR by Exar Corporation

Select Manufacturer
Which Manufacturer of SP233AET/TR would you like to use for your alert(s)?
  • Please alert me when SP233AET/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP233AET/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP233AET/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP233AET/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP233AET/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP233AET/TR by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: