Part Details for SP233ECT-L/TR by Exar Corporation
Overview of SP233ECT-L/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP233ECT-L/TR
SP233ECT-L/TR CAD Models
SP233ECT-L/TR Part Data Attributes
|
SP233ECT-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP233ECT-L/TR
Exar Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3000 ns | |
Width | 7.5 mm |
Alternate Parts for SP233ECT-L/TR
This table gives cross-reference parts and alternative options found for SP233ECT-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP233ECT-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP233EET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOIC-20 | Sipex Corporation | SP233ECT-L/TR vs SP233EET/TR |
SP233EET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOIC-20 | Sipex Corporation | SP233ECT-L/TR vs SP233EET |
SP233EET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SOIC-20 | Exar Corporation | SP233ECT-L/TR vs SP233EET-L |
SP233ECT/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOIC-20 | Sipex Corporation | SP233ECT-L/TR vs SP233ECT/TR |
SP233ECT-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SOIC-20 | Exar Corporation | SP233ECT-L/TR vs SP233ECT-L |
SP233ECT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOIC-20 | Sipex Corporation | SP233ECT-L/TR vs SP233ECT |