Drivers And Interfaces
SP26LV432EN-L
Description: Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16

Overview of SP26LV432EN-L by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for SP26LV432EN-L by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP26LV432EN-L by Exar Corporation

SP26LV432EN-L
Exar Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Part Package Code
SOIC
Package Description
MS-012AC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
2
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.006 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
35 ns
Receiver Number of Bits
4
Seated Height-Max
1.75 mm
Supply Current-Max
15 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SP26LV432EN-L
    Exar Corporation
    Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16
    VS

Alternate Parts for SP26LV432EN-L

This table gives cross-reference parts and alternative options found for SP26LV432EN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP26LV432EN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP26LV432EN-L/TR Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 Exar Corporation SP26LV432EN-L vs SP26LV432EN-L/TR
V62/09602-01XE Enhanced Product Low-Voltage High-Speed Quad Differential Line Receiver, +/-15-kV IEC ESD 16-SOIC -55 to 125 Texas Instruments SP26LV432EN-L vs V62/09602-01XE
Part Number Description Manufacturer Compare
SP26LV432EN-L/TR Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 Exar Corporation SP26LV432EN-L vs SP26LV432EN-L/TR
AM26LV32EIRGYR Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-VQFN -40 to 85 Texas Instruments SP26LV432EN-L vs AM26LV32EIRGYR
AM26LV32EIRGYRG4 Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-VQFN -40 to 85 Texas Instruments SP26LV432EN-L vs AM26LV32EIRGYRG4
AM26LV32EIPWR Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-TSSOP -40 to 85 Texas Instruments SP26LV432EN-L vs AM26LV32EIPWR
V62/09602-01XE Enhanced Product Low-Voltage High-Speed Quad Differential Line Receiver, +/-15-kV IEC ESD 16-SOIC -55 to 125 Texas Instruments SP26LV432EN-L vs V62/09602-01XE
AM26LV32EIPWRG4 Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-TSSOP -40 to 85 Texas Instruments SP26LV432EN-L vs AM26LV32EIPWRG4

Related Parts for SP26LV432EN-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP26LV432EN-L by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP26LV432EN-L by Exar Corporation

Select Manufacturer
Which Manufacturer of SP26LV432EN-L would you like to use for your alert(s)?
  • Please alert me when SP26LV432EN-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP26LV432EN-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP26LV432EN-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP26LV432EN-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP26LV432EN-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP26LV432EN-L by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: