SP3077EEN-L/TR
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8

Overview of SP3077EEN-L/TR by MaxLinear Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for SP3077EEN-L/TR by MaxLinear Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SP3077EEN-L/TR-ND
DigiKey IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.7840
  • 5,000 $0.7550
  • 12,500 $0.7259
$0.7259 / $0.7840 Buy Now
DISTI # 701-SP3077EEN-L/TR
Mouser Electronics RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver RoHS: Compliant 1344
  • 1 $2.1600
  • 10 $1.9400
  • 100 $1.5600
  • 250 $1.4700
  • 500 $1.2800
  • 1,000 $1.0600
  • 2,500 $0.7840
  • 5,000 $0.7550
  • 10,000 $0.7250
$0.7250 / $2.1600 Buy Now
Future Electronics SP3077E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.7950
$0.7950 Buy Now
Future Electronics SP3077E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.7700
  • 5,000 $0.7400
$0.7400 / $0.7700 Buy Now
LCSC Transceiver 16Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS 11061
  • 1 $0.8836
  • 10 $0.7421
  • 30 $0.6635
  • 100 $0.5755
  • 500 $0.5362
  • 1,000 $0.5189
$0.5189 / $0.8836 Buy Now
New Advantage Corporation SP3077E Series 16 Mbps �15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 15000
  • 2,500 $0.9429
  • 15,000 $0.8800
$0.8800 / $0.9429 Buy Now

CAD Models for SP3077EEN-L/TR by MaxLinear Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP3077EEN-L/TR by MaxLinear Inc

SP3077EEN-L/TR
MaxLinear Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MAXLINEAR INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485; TIA-485
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
75 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
50 ns
Width
3.9 mm
Want to compare parts?
  1. SP3077EEN-L/TR
    MaxLinear Inc
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8
    VS

Alternate Parts for SP3077EEN-L/TR

This table gives cross-reference parts and alternative options found for SP3077EEN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3077EEN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP3077ECN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Sipex Corporation SP3077EEN-L/TR vs SP3077ECN-L
SP3077EEN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 Exar Corporation SP3077EEN-L/TR vs SP3077EEN-L
SP3077EEN/TR Line Driver/Receiver, 1 Driver, PDSO8 Exar Corporation SP3077EEN-L/TR vs SP3077EEN/TR
SP3077ECN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Exar Corporation SP3077EEN-L/TR vs SP3077ECN-L
SP3077EEN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 Sipex Corporation SP3077EEN-L/TR vs SP3077EEN/TR
SP3077EEN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 MaxLinear Inc SP3077EEN-L/TR vs SP3077EEN-L
ADM3077EARZ-REEL7 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps) Analog Devices Inc SP3077EEN-L/TR vs ADM3077EARZ-REEL7
SP3077ECN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Exar Corporation SP3077EEN-L/TR vs SP3077ECN-L/TR
SP3077ECN/TR Line Driver/Receiver Exar Corporation SP3077EEN-L/TR vs SP3077ECN/TR
ADM3077EARZ LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8 Rochester Electronics LLC SP3077EEN-L/TR vs ADM3077EARZ
Part Number Description Manufacturer Compare
SP3077EEN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 MaxLinear Inc SP3077EEN-L/TR vs SP3077EEN-L
SP3077ECN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Exar Corporation SP3077EEN-L/TR vs SP3077ECN-L/TR
ADM3077EARZ-REEL7 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps) Analog Devices Inc SP3077EEN-L/TR vs ADM3077EARZ-REEL7
SP3077ECN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Sipex Corporation SP3077EEN-L/TR vs SP3077ECN-L
ADM3077EARZ 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps) Analog Devices Inc SP3077EEN-L/TR vs ADM3077EARZ
SP3077EEN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 Exar Corporation SP3077EEN-L/TR vs SP3077EEN-L
SP3077EEN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 Sipex Corporation SP3077EEN-L/TR vs SP3077EEN/TR
ISL32458EIBZ-T ±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps Half-Duplex RS-485/RS-422, ±15kV ESD, SOICN, /Reel Renesas Electronics Corporation SP3077EEN-L/TR vs ISL32458EIBZ-T
SP3077EEP-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 Sipex Corporation SP3077EEN-L/TR vs SP3077EEP-L
SP3077EEP Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 Sipex Corporation SP3077EEN-L/TR vs SP3077EEP

Related Parts for SP3077EEN-L/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP3077EEN-L/TR by MaxLinear Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP3077EEN-L/TR by MaxLinear Inc

Select Manufacturer
Which Manufacturer of SP3077EEN-L/TR would you like to use for your alert(s)?
  • Please alert me when SP3077EEN-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP3077EEN-L/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP3077EEN-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP3077EEN-L/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP3077EEN-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP3077EEN-L/TR by MaxLinear Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: