Part Details for SP310AEP by Sipex Corporation
Overview of SP310AEP by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SP310AEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, DIP | 121 |
|
$1.3500 / $2.5000 | Buy Now |
Part Details for SP310AEP
SP310AEP CAD Models
SP310AEP Part Data Attributes
|
SP310AEP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP310AEP
Sipex Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, PLASTIC, MS-001AC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | PLASTIC, MS-001AC, DIP-18 | |
Reach Compliance Code | unknown | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; V.28 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3000 ns | |
Width | 7.62 mm |
Alternate Parts for SP310AEP
This table gives cross-reference parts and alternative options found for SP310AEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP310AEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP312ECP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, MS-001AA, DIP-18 | Sipex Corporation | SP310AEP vs SP312ECP |
SP312ACP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, PLASTIC, MS-001AC, DIP-18 | Sipex Corporation | SP310AEP vs SP312ACP |
SP312AEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, PLASTIC, MS-001AC, DIP-18 | Sipex Corporation | SP310AEP vs SP312AEP |
SP312ACP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, LEAD FREE, PLASTIC, MS-001AC, DIP-18 | Sipex Corporation | SP310AEP vs SP312ACP-L |
SP312EEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, LEAD FREE, PLASTIC, MS-001AA, DIP-18 | Sipex Corporation | SP310AEP vs SP312EEP-L |
SP310ECP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, MS-001AA, DIP-18 | Exar Corporation | SP310AEP vs SP310ECP |
SP312AEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, LEAD FREE, PLASTIC, MS-001AC, DIP-18 | Sipex Corporation | SP310AEP vs SP312AEP-L |
SP312EEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, MS-001AA, DIP-18 | Sipex Corporation | SP310AEP vs SP312EEP |
SP310ACP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, PLASTIC, MS-001AC, DIP-18 | Sipex Corporation | SP310AEP vs SP310ACP |
SP310ACP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, PLASTIC, MS-001AC, DIP-18 | Exar Corporation | SP310AEP vs SP310ACP |