Part Details for SP3222EEP by Sipex Corporation
Overview of SP3222EEP by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SP3222EEP
SP3222EEP CAD Models
SP3222EEP Part Data Attributes
|
SP3222EEP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3222EEP
Sipex Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | PLASTIC, DIP-18 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP3222EEP
This table gives cross-reference parts and alternative options found for SP3222EEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3222EEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3222EEPN | DUAL LINE TRANSCEIVER, PDIP18, 0.300 INCH, PLASTIC, MO-058AB, MS-001AD, DIP-18 | Rochester Electronics LLC | SP3222EEP vs MAX3222EEPN |
MAX3222EEPN+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Maxim Integrated Products | SP3222EEP vs MAX3222EEPN+ |
ADM3222AN | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | SP3222EEP vs ADM3222AN |
SP3222HCP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | Sipex Corporation | SP3222EEP vs SP3222HCP |
MAX3222ECPN | DUAL LINE TRANSCEIVER, PDIP18, 0.300 INCH, PLASTIC, MO-058AB, MS-001AD, DIP-18 | Rochester Electronics LLC | SP3222EEP vs MAX3222ECPN |
ICL3222CPZ | DUAL LINE TRANSCEIVER, PDIP18, ROHS COMPLIANT, PLASTIC, MS-001BC, DIP-18 | Intersil Corporation | SP3222EEP vs ICL3222CPZ |
SP3222EHEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, LEAD FREE, PLASTIC, DIP-18 | Sipex Corporation | SP3222EEP vs SP3222EHEP-L |
MAX3222EEPN+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 18-PDIP-300_MIL, 18 Pins, -40 to 85C | Analog Devices Inc | SP3222EEP vs MAX3222EEPN+ |
SP3222EUCP-L | DUAL LINE TRANSCEIVER, PDIP18, LEAD FREE, PLASTIC, DIP-18 | Rochester Electronics LLC | SP3222EEP vs SP3222EUCP-L |
SP3222EHCP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | Sipex Corporation | SP3222EEP vs SP3222EHCP |