Part Details for SP3222EUCP by Sipex Corporation
Overview of SP3222EUCP by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3222EUCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, DIP | 79 |
|
$0.9000 / $1.5000 | Buy Now |
Part Details for SP3222EUCP
SP3222EUCP CAD Models
SP3222EUCP Part Data Attributes
|
SP3222EUCP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3222EUCP
Sipex Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | PLASTIC, DIP-18 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP3222EUCP
This table gives cross-reference parts and alternative options found for SP3222EUCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3222EUCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3222HCP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | Sipex Corporation | SP3222EUCP vs SP3222HCP-L |
MAX3222EPN | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | SP3222EUCP vs MAX3222EPN |
MAX3222EEPN | DUAL LINE TRANSCEIVER, PDIP18, 0.300 INCH, PLASTIC, MO-058AB, MS-001AD, DIP-18 | Rochester Electronics LLC | SP3222EUCP vs MAX3222EEPN |
ADM3222ANZ | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | SP3222EUCP vs ADM3222ANZ |
MAX3222EPN+ | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 18-PDIP-300_MIL, 18 Pins, -40 to 85C | Analog Devices Inc | SP3222EUCP vs MAX3222EPN+ |
ICL3222CP | DUAL LINE TRANSCEIVER, PDIP18, PLASTIC, MS-001BC, DIP-18 | Intersil Corporation | SP3222EUCP vs ICL3222CP |
SP3222HCP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | Sipex Corporation | SP3222EUCP vs SP3222HCP |
SP3222EUCP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, LEAD FREE, PLASTIC, DIP-18 | Sipex Corporation | SP3222EUCP vs SP3222EUCP-L |
MAX3222ECPN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, 0.300 INCH, PLASTIC, MO-058AB, MS-001AD, DIP-18 | Maxim Integrated Products | SP3222EUCP vs MAX3222ECPN |
ADM3222AN | DUAL LINE TRANSCEIVER, PDIP18, PLASTIC, MS-001, DIP-18 | Rochester Electronics LLC | SP3222EUCP vs ADM3222AN |