Part Details for SP3223EEA-L by MaxLinear Inc
Overview of SP3223EEA-L by MaxLinear Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SP3223EEA-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1088-5-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
429 In Stock |
|
$0.7878 / $1.7900 | Buy Now |
DISTI #
701-SP3223EEA-L
|
Mouser Electronics | RS-232 Interface IC RS232 120 kbps temp -40C to 85C RoHS: Compliant | 1236 |
|
$0.7870 / $1.7900 | Buy Now |
|
Future Electronics | SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 528 Package Multiple: 66 Container: Tube | 0Tube |
|
$0.7850 / $0.9750 | Buy Now |
DISTI #
SP3223EEA-L
|
TME | IC: interface, transceiver, full duplex,RS232, 235kbps, SSOP20 Min Qty: 1 | 0 |
|
$1.3200 / $1.9600 | RFQ |
Part Details for SP3223EEA-L
SP3223EEA-L CAD Models
SP3223EEA-L Part Data Attributes
|
SP3223EEA-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3223EEA-L
MaxLinear Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-150, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LEAD FREE, MO-150, SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SP3223EEA-L
This table gives cross-reference parts and alternative options found for SP3223EEA-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3223EEA-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3224ECAP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, ROHS COMPLIANT, MO-150, SSOP-20 | Maxim Integrated Products | SP3223EEA-L vs MAX3224ECAP+T |
SP3222EBEY-L/TR | Line Driver/Receiver, | MaxLinear Inc | SP3223EEA-L vs SP3222EBEY-L/TR |
SP3223EHCA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, PLASTIC, SSOP-20 | Exar Corporation | SP3223EEA-L vs SP3223EHCA |
MAX3224ECUP+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, MO-153AC, TSSOP-20 | Maxim Integrated Products | SP3223EEA-L vs MAX3224ECUP+ |
SP3223EBCA-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MO-153AE, SSOP-20 | Exar Corporation | SP3223EEA-L vs SP3223EBCA-L/TR |
SP3223EHCA-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SSOP-20 | Sipex Corporation | SP3223EEA-L vs SP3223EHCA-L |
SP3222EBCA-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153AE, SSOP-20 | Exar Corporation | SP3223EEA-L vs SP3222EBCA-L |
SP3222EUCY | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, TSSOP-20 | Exar Corporation | SP3223EEA-L vs SP3222EUCY |
MAX3225EAAP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Maxim Integrated Products | SP3223EEA-L vs MAX3225EAAP-T |
SP3223EEY | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AC, TSSOP-20 | Sipex Corporation | SP3223EEA-L vs SP3223EEY |