Part Details for SP3223EEP by Sipex Corporation
Overview of SP3223EEP by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SP3223EEP
SP3223EEP CAD Models
SP3223EEP Part Data Attributes
|
SP3223EEP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3223EEP
Sipex Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MS-001AD, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.162 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP3223EEP
This table gives cross-reference parts and alternative options found for SP3223EEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3223EEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3223EBCP-L-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP20, LEAD FREE, PLASTIC, MO-001, DIP-20 | Exar Corporation | SP3223EEP vs SP3223EBCP-L-L |
SP3223EBEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MS-001AD, DIP-20 | Sipex Corporation | SP3223EEP vs SP3223EBEP |
SP3223EBCP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MS-001AD, DIP-20 | Sipex Corporation | SP3223EEP vs SP3223EBCP |
SP3223EBEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, LEAD FREE, PLASTIC, MS-001AD, DIP-20 | Sipex Corporation | SP3223EEP vs SP3223EBEP-L |
MAX3225EPP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | SP3223EEP vs MAX3225EPP |
SP3223EBEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, LEAD FREE, PLASTIC, MS-001AD, DIP-20 | Exar Corporation | SP3223EEP vs SP3223EBEP-L |
MAX3224ECPP+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AE, DIP-20 | Maxim Integrated Products | SP3223EEP vs MAX3224ECPP+ |
MAX3224CPP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | SP3223EEP vs MAX3224CPP |
MAX3224EPP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | SP3223EEP vs MAX3224EPP |
MAX3224EEPP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, DIP-20 | Maxim Integrated Products | SP3223EEP vs MAX3224EEPP |